Site: Industry
Currency: GBP    
Labfacility Thermocouple Cable ANSI Type J and K PVC Mylar Screen 7/0.2

Labfacility Thermocouple Cable ANSI Type J and K PVC Mylar Screen 7/0.2

Labfacility Brand: Labfacility

A range of thermocouple extension cables of the J and K types. The cables have a PVC insulated twisted construction, with Mylar tape screen and drain wire. Designed to the ANSI MC96.1 standard.

  • Available in several lengths
  • Conductor size 7/0.2
  • All round general purpose cable
  • Waterproof and flexible
  • Tolerance class 2
  • Insulation rating -10°C to +105°C
  • Colour coded cores and jackets
Order codeMftrs Part No.TypeLength
26-2783XE-2810-025J25m
26-2784XE-2810-050J50m
26-2785XE-2810-100J100m
26-2786XE-2811-025K25m
26-2787XE-2811-050K50m
26-2788XE-2811-100K100m


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C