Lakeshore Magnifier Centre

Lakeshore Magnifier Centre

Lakeshore
Order Code:

52-2320

Brand: Lakeshore MPN: C1952
  • Country of Origin: China
  • Not available for Export

Discontinued


This magnifier centre from Lakeshore is a fantastic addition to any classroom, presenting an ideal introduction into the world of nature and insects. Encourage up close discoveries with these 6 heavy duty magnifiers ideal for science projects. The magnifiers are set in sturdy brightly coloured wooden frames with chunky handles and thick high quality lenses that enlarge without distortion.


  • Great for classrooms!
  • Six exciting colours
  • Magnifier dimensions: 20cm
  • Manufacturer's part C1952

Suitable age: 3+ years
Type Magnifying glass
Lens 6
Size 200mm

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C