LappKabel 4160604 Tin-Plated Copper Single Core Cable 1 x 4mm² Red

Image Representative of Range

LappKabel 4160604 Tin-Plated Copper Single Core Cable 1 x 4mm² Red

LappKabel
Standard range
Order Code:

63-4714

Brand: LappKabel MPN: 4160604
Qty Unit Price (Ex VAT)
5+ £1.84
Price per unit Ex VAT
Order in multiples of 1
139 in stock, despatched in 4 working days

This multi-standard hook-up wire from LappKabel has been designed to meet approval requirements both in Europe and in north America. It has a single finely stranded tin-plated copper core and is available in a range of sizes and colours.


  • AWG (max): 12
  • Cable features: Flame-retardant, Oil-resistant, Flexible, Harmonised
  • Cable Type: MULTI-STANDARD SC 2.1 Strand
  • Colour: Red
  • Core layout: Finely stranded according to VDE 0295, Class 5/IEC 60228 Class 55
  • Cross section 1 x 4mm²
  • Specific volume resistivity: > 15GOhm xcm
  • Material: Copper tin-plated
  • Max. temperature range (fixed installation): +70°C
  • Max. temperature range (flexible installation): +70°C
  • Min. temperature range (fixed installation): -40°C
  • Min. temperature range (flexible installation): -40°C
  • No. of leads 1
  • Nominal voltage: 750V
  • Nominal voltage U0: 450V
  • Outside diameter: 4.40mm
  • Sold per metre: Yes
  • Standards: MULTINORM (MTW) HAR/UL/CSA
  • Test voltage: 2500V
  • Manufacturer's part 4160604

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Conductor Stranding 1 x 4mm²
Insulation material Polyvinyl chloride
Cable Diameter 4.4mm
Colour Red
Conductor Cross-section 4mm²
Length Sold per metre
Sold by Metre Yes
Standards/Test Marks UL standard 1063 MTW, UL rec

Order Code: 50-6135

MPN: 816745

Toolcraft
Standard range
Price per unit Ex VAT
1+ 5+ 10+
£21.85 £19.29 £17.16
4 in stock, despatched same dayAdditional quantity lead time 9 days

Order Code: 85-0230

MPN: AV-LDWC

Anvil
Standard range
Price per unit Ex VAT
1+ 10+ 40+
£7.89 £6.14 £4.28
828 in stock, despatched same dayAdditional quantity lead time 8 months

Order Code: 86-0390

MPN: AV-AWS

Anvil
Standard range
Price per unit Ex VAT
1+ 10+
£20.74 £18.50
70 in stock, despatched same dayAdditional quantity lead time 8 months

Order Code: 86-0523

MPN: AV-WCS

Anvil
Standard range
Price per unit Ex VAT
1+ 10+ 20+ 40+
£19.06 £16.26 £14.67 £13.97
286 in stock, despatched same dayAdditional quantity lead time 8 months

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C