LappKabel 7027060 ÖLFLEX® TRUCK 170 FLRYY Black Data Cable 2 x 1mm²

Image Representative of Range

LappKabel 7027060 ÖLFLEX® TRUCK 170 FLRYY Black Data Cable 2 x 1mm²

LappKabel
Standard range
Order Code:

63-6750

Brand: LappKabel MPN: 7027060/1 EAN-13: 2050001057334
Qty Unit Price (Ex VAT)
5+ £1.11
Price per unit Ex VAT
Order in multiples of 1
189 in stock, despatched in 4 working days

This low voltage sheathed cable from LappKabel is ideal for use in commercial vehicle manufacture. It is resistant against UV and cold temperatures, and largely resistant against oil, weather and chemicals. This cable has 2 x 1mm² cores coloured white and black, with a black PVC sleeve.


  • Made up of lead-free PVC
  • ADR/GGVS Approbation
  • Cable features: UV-resistant, Oil-resistant
  • Cable Type: ÖLFLEX® TRUCK 170 Automotive wire
  • Core layout: finely stranded according to DIN/ISO 6722-4
  • Cross section 2 x 1mm²
  • Max. temperature range (fixed installation): +85°C
  • Min. temperature range (fixed installation): -40°C
  • No. of leads 2
  • Nominal voltage: 60V
  • Outside diameter: 6mm
  • Sold per metre: Yes
  • Standards: DIN/ISO 4141 and DIN/ISO 6722
  • Manufacturer's part 7027060

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Conductor Stranding Finely stranded DIN / ISO 6722-4
Insulation material Polyvinyl chloride
Cable Diameter N/A
Colour Black
Conductor Cross-section 2 x 1mm²
Length Sold per metre
Sold by Metre Yes
Standards/Test Marks DIN / ISO 4141, DIN / ISO 6722

Order Code: 50-6135

MPN: 816745

Toolcraft
Standard range
Price per unit Ex VAT
1+ 5+ 10+
£21.85 £19.29 £17.16
4 in stock, despatched same dayAdditional quantity lead time 9 days

Order Code: 85-0230

MPN: AV-LDWC

Anvil
Standard range
Price per unit Ex VAT
1+ 10+ 40+
£7.89 £6.14 £4.28
828 in stock, despatched same dayAdditional quantity lead time 8 months

Order Code: 86-0390

MPN: AV-AWS

Anvil
Standard range
Price per unit Ex VAT
1+ 10+
£20.74 £18.50
68 in stock, despatched same dayAdditional quantity lead time 8 months

Order Code: 86-0523

MPN: AV-WCS

Anvil
Standard range
Price per unit Ex VAT
1+ 10+ 20+ 40+
£19.06 £16.26 £14.67 £13.97
283 in stock, despatched same dayAdditional quantity lead time 8 months

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C