Site: Industry
Currency: GBP    
LCR FE-SP-CR 100N 100R 250V 100nF ±10% 250VAC Radial RC suppression Network

LCR FE-SP-CR 100N 100R 250V 100nF ±10% 250VAC Radial RC suppression Network

LCR
Standard range
Order Code:

26-5857

Brand: LCR MPN: FE-SP-CR 100N 100R 250V
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1.84
Price per unit Ex VAT
315 in stock, despatched same dayAdditional quantity lead time 5 months

This RC network contact suppressor, 0.1uF ±10% Capacitance, 250V AC, will suppress arcing and reduce dv/dt in an inductive circuit. The RC network also suppresses radio interference over a wide frequency range.


  • Radial termination 0.6mm
  • Power rating 0.5W
  • Resistance 100Ω
  • Manufacturer's part FE-SP-CR 100N 100R 250V
Type Radial leaded
Capacitance 100nF
Dimensions 25 x 9 x 18.5mm
Operating Temperature -55 to +100°C
Pitch 22.5mm
Tolerance 10%
Voltage 250V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C