The ideal solution for workshops dogged by the problem of trailing wires. The system can be wall or ceiling mounted and has a strong ratchet mechanism to ensure long service. The cable is retracted by a simple pull and release action. The cable reel has a thermostatic trip switch to prevent overload. Both lead lamp and cable reel are fitted with on/off switch for extra convenience. All models fitted with step down transformer, from 230V input, to 12V output.
- The ideal solution for workshops dogged by the problem of trailing wires.
- Can be wall or ceiling mounted and has a strong ratchet mechanism to ensure long service.
- Cable is retracted by a simple pull and release action.
- Thermostatic trip switch to prevent overload.
- Both the lead lamp and cable reel are fitted with an on/off switch for extra convenience.
- Input: 230V, Output: 12V, Power: 24W, Cable Length: 15mtr, Lamp Fitting: ML2502.
- Model No. CRM1201