Lead Lamp System Retractable 15mtr 230v with 60 LED Lead Lamp

Lead Lamp System Retractable 15mtr 230v with 60 LED Lead Lamp

Sealey
Order Code:

89-4090

Brand: Sealey MPN: CRM2303 EAN-13: 5024209805384

Discontinued


The ideal solution for workshops dogged by the problem of trailing wires. The system can be wall or ceiling mounted and have a strong ratchet mechanism to ensure long service. The cable is retracted by a simple pull and release action. The cable reel is fitted with manual thermostatic trip switch to prevent overload. The lead lamp is fitted with on/off switch for extra convenience.
  • The ideal solution for workshops dogged by the problem of trailing wires.
  • Can be wall or ceiling mounted and has a strong ratchet mechanism to ensure long service.
  • Cable is retracted by a simple pull and release action.
  • Thermostatic trip switch to prevent overload.
  • The lead lamp is fitted with an on/off switch for extra convenience.
  • Input: 230V, Output: 230V, Power: 9W, Cable Length: 15mtr, Lamp Fitting: ML60230V (LED).
  • Model No. CRM2303

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C