Lego 21163 Minecraft The Redstone Battle

Lego 21163 Minecraft The Redstone Battle

Lego Minecraft
Order Code:

70-6556

Brand: Lego Minecraft MPN: 21163 EAN-13: 5702016618303
  • Country of Origin: Denmark

Discontinued


Bring all the fun of the online Minecraft™ Dungeons game into the real world with LEGO® Minecraft The Redstone Battle (21163).

With posable giants, favourite characters and fun battles, this buildable toy gives Minecraft players an action-packed setting for endless hands-on adventures.

This cool Minecraft monster toy allows kids to create Minecraft action of their own as they take on the giant Redstone monstrosity and the Redstone golem. Kids use cool weapons to role-play battles and adjust the posable Redstone monsters to create ever-changing scenes. There are also lots of fun accessories, such as the loot contained inside the Minecraft piggy bank.

Players create their own hands-on Dungeons adventures with popular characters and posable giants. Includes 4 Minecraft™ heroes – Hex, Hedwig, Hal and Valorie – a giant Redstone monstrosity and a Redstone golem, plus lots of cool Minecraft weapons.

There's endless action, excitement and adventure when kids take on the giant Redstone monstrosity and the Redstone golem and join Minecraft™ heroes to overcome the Arch-Illager's minions.

Looking for a new Minecraft™ toy for kids aged 8 and up? This versatile LEGO® Minecraft Dungeons play-set makes a great birthday gift for kids looking for new ways to play their favourite game.

The posable Redstone monstrosity toy stands over 160mm (6in.) tall - kids will have hands-on fun on an epic scale. This Minecraft™ monster action toy is battery-free, powered solely by kids' imaginations!

Simple, clear instructions ensure kids get building and playing right away and experience maximum enjoyment with the cool characters, fun features and familiar location.

LEGO® building sets meet the highest industry standards, which means they are consistent, compatible and connect and pull apart perfectly every time, and it's been that way since 1958. LEGO® bricks and pieces are dropped, heated, crushed, twisted and analyzed to make sure your child's building set meets the highest safety and quality standards in the world.


  • No batteries required
  • Ages 8+
  • 504 pieces
  • LEGO type 21163
Type Lego Minecraft
Age Range 8+
Material Plastic
Number of Pieces 504

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C