Site: Industry
Currency: GBP    
Lego 42100 Powered Up Liebherr R 9800 Excavator

Lego 42100 Powered Up Liebherr R 9800 Excavator

Lego Technic
Order Code:

70-6672

Brand: Lego Technic MPN: 42100 EAN-13: 5702016369915

Discontinued


Get ready for a colossal LEGO® build and play experience with the 4,108-piece LEGO Technic™ Liebherr R 9800 Excavator.

Developed in partnership with Liebherr, this replica model is operated via the intuitive LEGO TECHNIC CONTROL+ app and powered by 2 advanced Smart Hubs with 7 motors. The sophisticated app technology enables super-precise movement and amazing functionality, while delivering endless authentic digital play combinations via 4 different control screens with cool graphics.

The Multi-function control screen enables users to drive the machine in all directions, rotate the superstructure, extend and raise the boom, open and tilt the bucket, play realistic sound effects and get real-time feedback, such as boom position, power usage and drive distance.

With the One-touch screen, users can use drag patterns to control the boom, arm and bucket, while the Custom-built movements screen enables them to choose pre-set commands or record the model's actions to create complex sequences of movements. And, with the Challenges & achievements screen, users can complete challenges to unlock reward badges.

This excavator model features the LEGO® TECHNIC™ CONTROL+ app for a more immersive and realistic play experience and hours of fun. The app-controlled LEGO® Technic™ Liebherr R 9800 Excavator is operated via a smart device with 4 alternative control screens. Go to LEGO.com/devicecheck for a list of compatible smart devices.

Multi-function control: Drive forward, reverse, steer, rotate the superstructure, extend, raise and lower the boom, open and tilt the bucket and get model feedback, such as boom and superstructure position, power usage and drive distance.

One-touch control: Select an on-screen drag pattern and see the excavator respond to your command.

Custom-built movements: Use pre-set commands or record the model's actions to create complex sequences of movements.

Challenges & achievements: Complete challenges to unlock reward badges.

This replica of the Liebherr R 9800 Excavator has an array of true-to-life features and functions and is finished with an authentic colour scheme and cool sticker detailing. It includes 3 XL Motors, 4 L Motors and 2 Bluetooth-controlled Smart Hubs.

The Smart Hubs feature Bluetooth Low Energy (BLE) connectivity, activation button, 6 axis sensor (3 gyro and 3 accelerometer sensors) and 4 connectivity ports. The app allows users to connect to multiple hubs, ensuring precise and true-to-life movements. Download the app from the App Store or Google Play.

The completed Liebherr R 9800 Excavator model measures over 390mm (15in.) high, 650mm (25in.) long and 270mm (10in.) wide.


  • Smart device required, not included
  • Takes 12x AA batteries, not included
  • Ages 12+
  • 4108 pieces
  • Not compatible with the Power Functions systems
  • Lego type 42100
Type Lego Powered Up
Age Range 12+
Material Plastic
Number of Pieces 4108

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C