Lego 71360 Super Mario Adventures With Mario Starter Course

Lego 71360 Super Mario Adventures With Mario Starter Course

LEGO Super Mario
Order Code:

70-6635

Brand: LEGO Super Mario MPN: 71360 EAN-13: 5702016618396

Discontinued


With this LEGO® Super Mario™ Adventures with Mario Starter Course, kids can team up with their favourite character in the real world.

The set features a LEGO Mario™ figure that gives instant expressive responses via LCD screens and a speaker. Players earn virtual coins by moving LEGO Mario from the Start Pipe to the Goal Pole via spinning and cloud platforms, the ? Block, and super battles with the Goomba and Bowser Jr. toy figures. Rearrange the bricks to create new levels to master.

Enhanced play. A free LEGO Super Mario app is available for enhanced play. It has zoom and rotate viewing tools to make building easier, suggests other creative ways to build and play, and is a safe forum to share ideas with friends.

Mario unlimited! Great for solo play or group competitions, LEGO Super Mario sets bring a family-favourite character into the real world. This Starter Course offers unlimited challenges and nurtures problem-solving skills.


  • Fans can begin exploring the fun-packed LEGO® Super Mario™ universe with this Adventures with Mario Starter Course, featuring 7 action bricks for different interactions with the LEGO Mario™ figure
  • LEGO® Mario™ has colour sensors, plus LCD screens in his eyes, mouth and belly to display over 100 different instant reactions to movement. Also included is a speaker that plays iconic sounds and music from the video game
  • In this super toy play set, LEGO® Mario™ collects virtual coins as he runs and jumps from the Start Pipe to the Goal Pole via LEGO bricks, cloud platforms, the ? Block and clashes with the Goomba figure and Bowser Jr.
  • Rearrange the Starter Course to create more challenging levels and games to play with and against friends
  • The LEGO® Mario™ figure is battery powered and delivers a highly interactive in-game experience where players get instant feedback and rewards for their creativity
  • Kids will love the free LEGO® Super Mario™ app, which has building instructions, inspiration for fun, creative ways to play, and more. For a list of compatible Android and iOS devices, visit LEGO.com/devicecheck
  • Great for solo or group play, this interactive LEGO® Super Mario™ building set brings a family-favourite character to life in a unique way and offers unlimited creative challenges through rebuilding
  • Builders will not need a Super Star's power to connect or pull apart LEGO® bricks! Ever since 1958 they have met the highest industry standards to ensure consistency and robust building
  • LEGO® building bricks and pieces are dropped, heated, crushed, twisted and analyzed in almost every way you can imagine to ensure that every LEGO set meets the highest global safety and quality standards
  • This Starter Course can be expanded by adding LEGO® Super Mario™ Expansion Sets (not included)
  • Powered by 2x AAA batteries (not included)
  • Ages 6+
  • 231 pieces
Type Lego Super Mario
Age Range 6+
Material Plastic
Number of Pieces 231

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C