Relive the Battle of Hoth and other classic Star Wars™ trilogy scenes with this AT-AT (75288) LEGO® building kit!
Different sections of the All Terrain Armoured Transport vehicle open up for easy play, and it has spring-loaded shooters, plus a speeder bike inside. Fans will also love authentic details such as a winch to pull up Luke and his thermal detonator element.
The Empire versus the Rebel Alliance. This action-packed set includes 6 LEGO mini-figures – Luke Skywalker, General Veers, 2 AT-AT Drivers and 2 Snowtroopers. They all have weapons, including Luke's Light-sabre and the Snowtroopers' tripod gun, to inspire Star Wars role-play missions. A wonderful gift idea for any LEGO Star Wars collector, it's great for solo or group play.
Love for LEGO Star Wars sets! The LEGO Group has been recreating iconic starships, vehicles, locations and characters from the Star Wars universe for more than two decades and LEGO Star Wars has become a hugely successful theme. What's not to love? Fans of the classic Star Wars™ trilogy and the LEGO® Star Wars: The Skywalker Saga video game will love recreating Battle of Hoth action with this detailed, posable LEGO brick version of the iconic AT-AT (75288) Walker.
This 1,267-piece set makes a super birthday present, holiday gift or special treat for boys and girls aged 10+ who can look forward to a rewarding building challenge and hours of fun solo or social play. The AT-AT vehicle measures over 240mm (13in.) high, 380mm (14.5in.) long and 150mm (5.5in.) wide.
No batteries are needed for this Star Wars™ AT-AT Walker building kit – it's constructed purely with LEGO® bricks and powered by imagination for unlimited galactic adventures and creative fun.
Thinking of buying this awesome construction toy for a Star Wars™ fan new to LEGO® sets? No worries. It comes with step-by-step instructions so they can take on this complex building challenge with confidence.
No need to summon up the Force to connect or pull apart LEGO® bricks! They meet the highest industry standards so you can be assured that the bricks in this construction play-set fit together perfectly and with ease. LEGO® bricks and pieces are heated, crushed, dropped, twisted and analyzed to ensure that every action-packed Star Wars™ set meets the highest quality and safety standards here on Earth – and in galaxies far, far away!
Type | Lego Star Wars |
---|---|
Age Range | 10+ |
Material | Plastic |
Number of Pieces | 1267 |