This Pneumatics add-on set for the 9632/9686 Simple & powered machines set, 70-6053, provides five principle models and four real-life pneumatics models.
- Provides a safe introduction to pneumatics
- Includes full-colour building instructions, pumps, tubes, cylinders, valves, air tank and manometer
- Build and explore pneumatics through real-life LEGO models
- Investigate power systems and components
- Explore kinetic and potential energy
- Allows children to work as technical investigators
- Manometer measures pressure in both psi and bar
- Buddy Building concept allows students to build the models in teams
- Brick Type LEGOTechnic
- Piece count 31
- Meets Science & Technology curriculum goals
- Suitable for Key Stages 3 & 4 (ages 10+)
- LEGO type 9641
Type | Lego |
Age Range | 10+ |
Material | Plastic |
Number of Pieces | 31 |
---|