Easter opening times here
LEGO Architecture 21034 London

LEGO Architecture 21034 London

LEGO Architecture
Extended range
Order Code:

70-6649

Brand: LEGO Architecture MPN: 21034 EAN-13: 5702015865333
  • Country of Origin: Denmark
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £29.18
Price per unit Ex VAT
7 in stock, despatched same dayContact us for additional stock

Celebrate the architectural diversity of London with this detailed LEGO® brick model.

The LEGO Architecture Skyline Collection offers models suitable for display in the home and office, and has been developed for all with an interest in travel, architectural culture, history and design. Each set is scaled to give an accurate representation of the comparative size of each structure, with true-to-life colour depiction.

This set features the National Gallery, Nelson's Column, London Eye, Big Ben (the Elizabeth Tower) and Tower Bridge, and is finished with a decorative "London" nameplate. London's Thames River is represented by transparent baseplate tiles and Tower Bridge opens to greet the incoming ship.

The included booklet contains information about the designer, architecture and history of each building, as well as historical facts about London and its architectural heritage (English language only. Other languages available for download at LEGO.com/architecture).

The set includes over 460 LEGO® pieces and offers an age-appropriate building experience for ages 12+. Measures over 150mm (5in.) high, 280mm (11in.) wide and 81mm (3in.) deep.


  • No batteries required
  • Ages 12+
  • 468 pieces
  • LEGO type 21034
Type Lego Architecture
Age Range 12+
Material Plastic
Number of Pieces 468

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C