Qty | Unit Price (Ex VAT) |
---|---|
1+ | £29.18 |
Celebrate the architectural diversity of London with this detailed LEGO® brick model.
The LEGO Architecture Skyline Collection offers models suitable for display in the home and office, and has been developed for all with an interest in travel, architectural culture, history and design. Each set is scaled to give an accurate representation of the comparative size of each structure, with true-to-life colour depiction.
This set features the National Gallery, Nelson's Column, London Eye, Big Ben (the Elizabeth Tower) and Tower Bridge, and is finished with a decorative "London" nameplate. London's Thames River is represented by transparent baseplate tiles and Tower Bridge opens to greet the incoming ship.
The included booklet contains information about the designer, architecture and history of each building, as well as historical facts about London and its architectural heritage (English language only. Other languages available for download at LEGO.com/architecture).
The set includes over 460 LEGO® pieces and offers an age-appropriate building experience for ages 12+. Measures over 150mm (5in.) high, 280mm (11in.) wide and 81mm (3in.) deep.
Type | Lego Architecture |
---|---|
Age Range | 12+ |
Material | Plastic |
Number of Pieces | 468 |
To use this facility please Sign In.
Sign In