An A3, fully automatic Leitz i-LAM One-Touch Turbo Professional Laminator with unique sensor technology that recognises the document thickness and automatically selects the best speed.
This Leitz i-LAM One-Touch Turbo Professional Laminator is designed for intensive, professional use.
- For A3 format lamination
- Unique sensor technology prevents waves and bubbles
- Automatic - no complicated settings
- No need to wait when switching between different pouch thicknesses
- Unique patented fold-out flaps ensure consistently even, high quality laminating
- Low energy consumption and auto shut-off when inactive for 30 minutes
- Auto reverse function prevents jamming if the laminator is misfed
- LED countdown indicates when the device is ready to use
- Side handles for easy transportation
- Includes free pouch starter kit
- Suitable for 80 to 250 micron pouches
- 3 year manufacturer's guarantee, GS certified
- See Technical Specification for full details
Type | Laminator |
Max Thickness | 250µm |
Quantity | 1 |
Size | A3 |
---|
Order Code: 35-0123
MPN: 74745000
120 in stock, despatched in 3 working daysBack-order availability date - 21/04/2025