This elegant laminator from Leitz is ideal for professional laminating and in the workplace, office or classroom. Slim and stylish, this reliable high performance laminator has a warm-up time of 60 seconds so is ready to go after just 1 minute.
- 4 roller mechanism for speed and quality laminates
- Touch panel settings for ease of use
- 500 mm/min speed at all settings ideal for busy office and school users
- Integral support shelf at front and rear of machine
- Low energy consumption
- Auto shut-off when device is not used for 30 minutes
- Suitable for 80 to 175 microns
- Takes approximately 40 seconds to laminate one 80 micron A4 sheet
- LED setting and acoustical warning indicator shows when machine is ready to use
- 2 year guarantee
- CE certified
- Recommended for use with Leitz UDT Pouches
- Manufacturer's part 75181084
Note: For warranty, spares and service contact 01483 776060. Proof of purchase is required.
Supplied with free pouches starter kit
Type | Laminator |
Max Thickness | 175µm |
Quantity | 1 |
Size | A3 |
---|
Order Code: 35-0689
MPN: 74780000
18 in stock, despatched same dayAdditional quantity lead time 3 days
Order Code: 35-0691
MPN: 74810000
3 in stock, despatched same dayAdditional quantity lead time 3 days
To use this facility please Sign In.
Sign In