Easter opening times here
Leuze Electronic 50109701 IS 218MM/4NO-8E0-S12 Inductive Sensor

Leuze Electronic 50109701 IS 218MM/4NO-8E0-S12 Inductive Sensor

Leuze Electronic
Standard range
Order Code:

55-1499

Brand: Leuze Electronic MPN: 50109701 EAN-13: 2050001043535
Qty Unit Price (Ex VAT)
1+ £72.61
Price per unit Ex VAT
2 in stock, despatched in 4 working days

An inductive proximity switch with a typical sensing range of 8mm and an M18 x 1 cylindrical housing. The sensor is easy to integrate and its high sensitivity makes it suitable for specialist applications.
  • Output function PNP Transistor, make contact (NO)
  • Operating voltage 10 to 30V DC
  • Embedded installation
  • LED indication for switching state
  • Built-in short circuit protection
  • Inductive and polarity reversal protection
  • M12 4-pin axial connector
  • Operating temperature -25°C to +70°C
  • IP67 Rated
  • cUL Listed
Connection M8 connector
Contact Configuration NO
Material Nickel plated brass
Operating Temperature –25 to +70°C
Operating Voltage (DC) 10 to 30V
Output PNP / NPN
Protection Type IP67
Sensor Type Inductive proximity
Size 12mm
Switching Frequency 1500Hz

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C