Easter opening times here
Linear Tech LT1129CS8-5 LDO Regulator SOIC 8 Pin

Image Representative of Range

Linear Tech LT1129CS8-5 LDO Regulator SOIC 8 Pin

Linear Technology
Standard range
Order Code:

59-5750

Brand: Linear Technology MPN: LT1129CS8-5#PBF EAN-13: 2050000363245
Qty Unit Price (Ex VAT)
1+ £6.98
Price per unit Ex VAT
41 in stock, despatched in 4 working days

The LT1129/LT1129-3.3/LT1129-5 are micropower low dropout regulators with shutdown. The devices are capable of supplying 700mA of output current with a dropout voltage of 400mV at maximum output. Designed for use in battery-powered systems, the low quiescent current, 50μA operating and 16μA in shutdown, make them an ideal choice. The quiescent current does not rise in dropout as it does with many other low dropout PNP regulators. Other features of the LT1129 /LT1129-3.3/LT1129-5 include the ability to operate with small output capacitors. They are stable with only 3.3μF on the output while most older devices require between 10μF and 100μF for stability. Also the input may be connected to ground or a reverse voltage without reverse current flow from output to input. This makes the LT1129/LT1129-3.3/LT1129-5 ideal for backup power situations where the output is held high and the input is at ground or reversed. Under these conditions, only 16μA will flow from the output pin to ground. The devices are available in 5-lead TO-220, 5-lead DD-Pak and 3-lead SOT-223 packages.
  • 400mV dropout voltage
  • 700mA output current
  • 50μA quiescent current
  • No protection diodes needed
  • Adjustable output from 3.8V to 30V
  • 3.3V and 5V fixed output voltages
  • Controlled quiescent current in dropout
  • Shutdown
  • 16μA quiescent current in shutdown
  • Stable with 3.3μF output capacitor
  • Reverse battery protection
  • No reverse output current
  • Thermal limiting
  • Surface mount SOT-223 and dd-pak packages
  • Operating temp.: 0 to 70°C
  • For full details please refer to data sheet

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C