Easter opening times here
Linear Tech LTC1069-1CN8 Filter IC PDIP 8 Pin

Image Representative of Range

Linear Tech LTC1069-1CN8 Filter IC PDIP 8 Pin

Linear Technology
Standard range
Order Code:

59-5832

Brand: Linear Technology MPN: LTC1069-1CN8 EAN-13: 2050000364518
Qty Unit Price (Ex VAT)
1+ £13.81
Price per unit Ex VAT
11 in stock, despatched in 4 working days

The Linear Technology LTC1069-1 is a monolithic 8th order lowpass filter featuring clock-tunable cutoff frequency and 2.5mA power supply current with a single 5V supply. An additional feature of the LTC1069-1 is operation with a single 3.3V supply. The cutoff frequency (f CUTOFF) of the LTC1069-1 is equal to the clock frequency divided by 100. The gain at f CUTOFFM is –0.7dB and the typical passband ripple is ±0.15dB up to 0.9f CUTOFF. The stopband attenuation of the LTC1069-1 features a progressive elliptic response reaching 20dB attenuation at 1.2f CUTOFF, 52dB attenuation at 1.4f CUTOFF and 70dB attenuation at 2f CUTOFF. With ±5V supplies, the LTC1069-1 cutoff frequency can be clock-tuned up to 12kHz, with a single 5V supply, the maximum cutoff frequency is 8kHz. The low power feature of the LTC1069-1 does not penalize the device’s dynamic range. With ±5V supplies and an input range of 0.3V RMS to 2.5V RMS, the signal-to-(noise + THD) ratio is ≥70dB. The wideband noise of the LTC1069-1 is 110μV RMS. Other filter responses with lower power or higher speed can be obtained. Please contact LTC marketing for details. The LTC1069-1 is available in 8-pin PDIP and 8-pin SO packages.
  • 8th order elliptic filter in SO-8 package
  • Operates from single 3.3V to ±5V power supplies
  • –20dB at 1.2f CUTOFF
  • –52dB at 1.4f CUTOFF
  • –70dB at 2f CUTOFF
  • Wide dynamic range
  • 110μV RMS wideband noise
  • 3.8mA supply current with ±5V supplies
  • 2.5mA supply current with single 5V supply
  • 2mA supply current with single 3.3V supply
  • Operating temp.: 0 to 70°C
  • For full details please refer to data sheet

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C