Easter opening times here
Linear Tech LTC1255CS8#PBF Driver SOIC 8 Pin

Image Representative of Range

Linear Tech LTC1255CS8#PBF Driver SOIC 8 Pin

Linear Technology
Extended range
Order Code:

59-9707

Brand: Linear Technology MPN: LTC1255CS8#PBF EAN-13: 2050002564183
Qty Unit Price (Ex VAT)
1+ £5.61
Price per unit Ex VAT
Available to back orderBack order, lead time 4 months

The LTC1255 dual high-side driver allows using low cost N-channel FETs for high-side industrial and automotive switching applications. An internal charge pump boosts the gate drive voltage above the positive rail, fully enhancing an N-channel MOS switch with no external components. Low power operation, with 12µA standby current, allows use in virtually all systems with maximum efficiency. Included on-chip is independent overcurrent sensing to provide automatic shutdown in case of short circuits. A time delay can be added to the current sense to prevent false triggering on high in-rush current loads. The LTC1255 operates from 9V to 24V supplies and is well suited for industrial and automotive applications. The LTC1255 is available in both an 8-pin DIP and an 8-pin SOIC.
  • Category driver
  • Case style: SOIC
  • Driver configuration: high side
  • Input delay: 180µs
  • No. Of pins: 8
  • Operating temperature: 0 to 70°C
  • Output current:
  • Output delay: 19µs
  • Peak output current:
  • Supply voltage max: 24V
  • Supply voltage min: 9V
  • For full details please refer to data sheet

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C