Precision quad amplifier from Linear Technology, suitable for battery-powered precision instrumentation, strain gauge signal conditioners, thermocouple amplifiers, instrumentation amplifiers, current loop transmitters and multiple gain blocks.
Gain | 0.007V/mV |
---|---|
Number of Amplifiers | 4 |
Op Amp Type | LT1014CN |
Operating Temperature Range | 0 to +70°C |
Package/Case | DIL-14 |
Supply Voltage | 2 to 18V |