Site: Industry
Currency: GBP    
LINIAN 1LCR9112 FireClip, Double Cable, Red, 9-11mm (CC5x2) - Pack Of 100

LINIAN 1LCR9112 FireClip, Double Cable, Red, 9-11mm (CC5x2) - Pack Of 100

LINIAN
Standard range
Order Code:

65-4434

Brand: LINIAN MPN: 1LCR9112 EAN-13: 5060552870099
Qty Unit Price (Ex VAT)
1+ £29.36
Price per unit Ex VAT
5 in stock, despatched same dayAdditional quantity lead time 2 days

The LINIAN 1LCR9112 Red FireClip is a single-component fire rated fixing, designed to increase safety and efficiency. This clip is suitable for double cable, with a diameter of 9-11mm, PVC Trunking, or for wire anchor fixings.

With the FireClips simple design, there is no need for plugs, screws or washers. The installation has three simple steps; Drill a hole, slide the clip over your cable, and then compress to insert the clip into the hole.


  • 18th Edition Compliant
  • CE & CA Certified
  • Single-component design
  • No plugs, screws or washers needed
  • Corrosion Resistant & UV Stable
  • BSEN 50200 120 minutes fire time
  • DIN 4102-12 DIN 90 minutes fire time
  • Fire-resistant >1200°C
Type Cable clip
Cable Cleat Size CC5x2
Cable Size 9 to 11mm
Colour Red
Fire Rated Yes
Fixing Hole Depth 30mm
Fixing Hole Diameter 6mm
Material Steel
Maximum tensile load 24kg
Mounting Snap in
Pack Quantity 100
Suitable for Double Cable

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C