Lithium Battery, 2CR5, Memory Back Up, 1400mAh Capacity, 6V Nominal Voltage, Lithium Manganese Dioxide, Flat Terminal, 34mm Long, 17mm Wide, 45mm High, 40g Weight, Non Rechargeable, Plastic Jacket, A Lithium Manganese Battery, Suitable for Use in Cameras, Electronic Equipment, GP
Battery Size | 2CR5 |
Capacity | 1400mAh |
Chemistry | Lithium manganese dioxide |
Dimensions (H x W x D) | 45 x 17 x 34mm |
Pack Size | 1 |
Terminal Type | Flat |
Weight (Per Battery) | 40g |
Type | Battery, Primary (single use) |
Diameter | 17mm |
Nominal voltage | 6V |
Package Type | Camera Battery |
Rechargeable | No |
UN Number | UN3090 |
---|