LOCTITE 460 Low Odour Low Bloom Low Viscosity Cyanoacrylate Adhesive

LOCTITE 460 Low Odour Low Bloom Low Viscosity Cyanoacrylate Adhesive

LOCTITE Brand: LOCTITE

LOCTITE 460 has low-odour and low-blooming properties and is particularly suitable for applications where vapour control is difficult. It provides rapid bonding of a wide range of materials, including metals, plastics and elastomers. LOCTITE 460 is particularly suited for bonding porous or absorbent materials such as wood, paper, leather and fabric.

  • High performance cyanoacrylate adhesive
  • Resists temperatures up to 120 °C
  • Supplied in a bottle of 20g, 50g or 500g
  • LOCTITE type 460
Order codeContents
87-039620g
87-719150g
87-7193500g


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C