Site: Industry
Currency: GBP    
LOCTITE 577 Fast Cure Medium Strength Pipe Seal

LOCTITE 577 Fast Cure Medium Strength Pipe Seal

LOCTITE Brand: LOCTITE

LOCTITE 577 has been designed for locking and sealing metal pipes and fittings as well as other cylindrical metal assemblies. It provides an instant, low-pressure seal for metal pipes and fittings. It will not creep, shrink or block systems by shredding. LOCTITE 577 is suitable for fast application at low temperatures. It has excellent chemical and thermal resistance and offers less migration of liquid product after application to the part.

  • General purpose liquid thread sealant for sealing metal thread
  • Instant low pressure seal
  • Resistant to fuel, oil, coolants and hydraulic fluids
  • Locks connection against vibration-induced loosening
  • Colour: Yellow
  • Max. thread size: M80/R3'
  • Service temperature range: -55 to +150°C
  • Breakaway torque: 11Nm
  • Disassembly strength: Medium
  • Approvals: DVGW, WRAS, NSF
  • Supplied in bottle of 50ml or 250ml
  • LOCTITE type 577
Order codeContents
63-110950ml
87-7067250ml


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C