This Wireless LAN USB 2.0 Nano Adapter 802.11n from LogiLink® has been manufactured with an Ultra-Nano size design, making it the ideal USB Adapter for locations where space is limited.
Equipped to produce high-speed transfer rates of up to 150 Mbit/s, while able to support IEEE 802.11b, IEEE 802.11g and IEEE 802.11n standards; the WEP, WPA and WPA2 encryption provides additional optimal security.
Connections | USB 2.0 |
---|---|
Radio technology | 2.4GHz |
Transfer rate | 150Mbps |
Type (manufacturer type) | WL0084A |
USB connection | Yes |
WLAN | Yes |
WPS | Hardware |