Qty | Unit Price (Ex VAT) |
---|---|
1+ | £214.14 |
A software pack that contains both the software and a full site license to allow LogIT Lab to be installed on an unlimited number of PCs within the purchasing institution's site.
Type | Site license |
---|---|
Display Type | N/A |
Interface | N/A |
Maximum Sample Rate | N/A |
Number of Channels | N/A |
Power Source | N/A |
To use this facility please Sign In.
Sign In