Site: Industry
Currency: GBP    
AV:Link 100.356UK Stereo Earphone SE13

AV:Link 100.356UK Stereo Earphone SE13

AV:Link
Order Code:

35-1207

Brand: AV:Link MPN: 100.356UK EAN-13: 5015972016152

Discontinued


Ultra lightweight in-ear headphones designed to fit discreetly and ideal for personal stereo players.


  • Suitable for iPods and other MP3 players
  • 13mm diameter anisotropic magnet drive units
  • Good bass response
  • 3.5mm right-angle plug
  • Cable length 1.1m
Type In ear
Cable length 1.1m
Colour Black
Connection 3.5mm Jack
Frequency Range 20 to 20000Hz
Impedance 32Ω

Order Code: 35-0165

MPN: 04-304

CIC
Standard range
Price per unit Ex VAT
1+ 25+ 100+
£1.85 £1.69 £1.31
621 in stock, despatched same dayAdditional quantity lead time 5 months

Order Code: 35-0155

MPN: 100.035UK

AV:Link
Standard range
Price per unit Ex VAT
1+
£2.27
85 in stock, despatched same dayAdditional quantity lead time 9 weeks

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C