Qty | Unit Price (Ex VAT) |
---|---|
50+ | £41.22 |
This eRic4 easyRadio transceiver module 402/407MHZ from LPRS is an easyRadio Intelligent Controller (eRIC) radio transceiver module based on the Texas Instruments CC430F5137 "system-on-chip" device. The device provides an intelligent radio sub-system that combines a high performance RF transceiver, RF band pass filters (BPF), an MSP430 microcontroller, 32Kb flash memory, non-volatile flash storage, temperature sensor and a low drop voltage regulator.
The eRic4 operates on the international licence exempt Industrial, Scientific and Medical (ISM) radio bands, thus extending the proven easyRadio product line by offering a low cost RF transceiver intended for high volume applications. The compact form factor, surface mount packaging and external antenna connector simplify product design and manufacture and provide for flexible placement of the module within an end product.
Type | Transceiver |
---|---|
Mounting | PCB SMT |
Supply Voltage | 2.4 to 6V |
Tx/Rx/Xcvr | Transceiver |
Working Frequency | 402 to 470MHz |
To use this facility please Sign In.
Sign In