Easter opening times here
Major Brushes Assorted Cork Tops 100g

Major Brushes Assorted Cork Tops 100g

Major Brushes
Standard range
Order Code:

06-1310

Brand: Major Brushes MPN: CK8115 EAN-13: 5060098476113
  • Country of Origin: Portugal
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £2.45
Price per unit Ex VAT
20 in stock, despatched same dayAdditional quantity lead time 7 days

Cork stoppers and bungs in a variety of sizes.


  • General purpose natural modelling material
  • Ideal for adding buoyancy to models
  • Supplied in packs of 100g
Type Corks
Material Cork
Quantity 100g

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Monday, November 12, 2018 | Question by: Rapid Customer | Product code: 06-1310
Q. how many do you roughly get in a pack?
A. Hi Amy, thank you for your question. Very approximately (depending on cork sizes etc) is 50 pieces.
Tuesday, November 6, 2018 | Question by: Rapid Customer | Product code: 06-1310
Q. what size are the biggest corks many thanks Rich
A. Hi Richard, thank you for your question. The biggest cork measures 23mm x 44mm.
Monday, June 6, 2016 | Question by: Rapid Customer | Product code: 06-1310
Q. Would these fit 12mm test tubes?
A. Hi Hannah, thank you for your question. Unfortunately the smallest cork in the pack is 23mm.

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C