Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Manhattan 179027 USB to PS/2 Converter

Standard range
Order Code:  

58-3452

  Copy to clipboard
Brand: Manhattan  Copy to clipboard MPN: 179027 Copy to clipboard EAN-13: 0766623179027
  • Country of Origin: China
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £4.06

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
30 available to back orderBack-order availability date - 06/11/2024

This USB to PS/2 converter from Manhattan is a solution for dealing with modern laptops often equipped with only a single PS/2 port, making it difficult to connect PS/2 mouse and keyboard. The Manhattan dual converter enables the connection of two devices via a single USB port.


  • Cable length: 0.20m
  • Cable type: PS/2, USB
  • Keyboard/mouse mains cable
  • Cable use: Keyboard/mouse
  • Colour: Black
  • Straight type
  • Connector/input type A: 2x PS/2 sockets
  • Type B (or outputs): 1x USB 1.1 connector
  • Allows connection of two PS/2 devices to a USB port
  • Manufacturer's part 179027
Colour Black
Length 200mm
Type USB to PS/2 adaptor

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot