Easter opening times here
Master Lock 3224EURDAT Flat Bungee 60cm Red Double Hook

Master Lock 3224EURDAT Flat Bungee 60cm Red Double Hook

Master Lock
Standard range
Order Code:

96-5566

Brand: Master Lock MPN: 3224EURDAT EAN-13: 3520190936349
Qty Unit Price (Ex VAT)
1+ £2.80
Price per unit Ex VAT
5 in stock, despatched in 2 working days

Master Lock Twin Wire Flat Smooth Bungees help to evenly distribute pressure over loads and offer up to twice the resistance of a traditional bungee cord.

2 reverse hooks allow easy attachment.

Resistance: 40Kg.

TUV certified.

Colour: Red.
Length: 60cm.
Width: 18mm.


Type Elastic Strap

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C