Easter opening times here
Master Lock 7640EURD Aluminium 40mm 4-Digit Combination Padlock

Master Lock 7640EURD Aluminium 40mm 4-Digit Combination Padlock

Master Lock
Standard range
Order Code:

96-5480

Brand: Master Lock MPN: 7640EURD EAN-13: 3520190933171
Qty Unit Price (Ex VAT)
1+ £13.00
Price per unit Ex VAT
20 in stock, despatched in 2 working days

Master Lock solid Aluminium Combination Padlock are a tough and dependable security solution. With a modern design and a contemporary brushed metal finish, they are an appealing solution for day-to-day reliability.

Each padlock has a solid body and steel shackle. 3-digit or 4-digit resettable combination (offering up to 10,000 possible combinations) options are available. No reset key is needed to change the combination.

All Master Lock padlocks are supplied with a Lifetime Warranty against mechanical failure.

Suggested uses: Lockers, toolboxes, storage boxes and cellars.

The Master Lock 7640EURD has the following specifications:
40mm aluminium padlock - 27mm chrome plated steel shackle, 6mm diameter - 4-digit resettable combination (10,000 possible combinations)


Type Padlock

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C