maxE Charger + 4x AA Cells

maxE Charger + 4x AA Cells

Ansmann
Order Code:

18-2521

Brand: Ansmann MPN: 5C07183

Discontinued


Smart Charger Set, NiMH Battery, AA/AAA Size Battery, 4 Cells, 100 to 240Vac Input Voltage, 700mA Output Current, Includes 4 x AA 2100mAh Nigh Maxe Cells, Incorporates Switch-mode Power Supply and Chargeable Primary Plug System for Worldwide Use, Includes 12V Car Adaptor for Mobile Use in Car etc, Trickle Charging, Charging Current: 1400mA for AA; 700mA for AAA, 3 Year Warranty, Microprocessor Controlled Smart Charger for 2/4 AA or AAA Cells, Ansmann

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C