A range of Mean Well 2000W Single Output Power Supplies from the RSP-2000 Series. These AC/DC enclosed switching power supplies have a Low Profile of 1U and are highly reliable. They run with an efficiency of up to 90%, with forced air cooling by a built-in DC fan. The RSP series is ideal for applications requiring energy savings, no noise, limited space for installation, as well as economical cost.
Functions include PFC, remote ON/OFF control, and protection against short circuit, over load, over voltage, and over temperature.
Applications include Industrial automation, Mechanical and electrical equipment, Appliances (vending machine, coffee machine, etc.).
Mftrs. Part No. | RSP-2000-12 | RSP-2000-24 |
Order code | 85-3841 | 85-3842 |
DC Voltage | 12V | 24V |
Rated Current | 100A | 80A |
Current Range | 0-100A | 0-80A |
Rated Power | 2000.4W | 1920W |
Ripple and Noise | 150mVp-p | 150mVp-p |
Output voltage adj. Range | 10.5 to 14V | 21 to 28V |
Voltage Tolerance Note.3 | ±2% | ±1% |
Line Regulation Note.4 | ±1% | ±0.5% |
Load Regulation Note.5 | ±1% | ±0.5% |
Setup, Rise Time | 1500ms, 60ms/ Full load | 1500ms, 60ms/ Full load |
Hold Up Time (Typ.) | 16ms/ 230V AC | 16ms/ Full load |
Voltage Range | 90 to 264V; 127 to 370VDC | 90 to 264V; 127 to 370VDC |
Frequency Range | 47 to 63Hz | 47 to 63Hz |
Efficiency (Typ.) | 87% | 90.5% |
AC Current (Typ.) | 13A/115VAC | 13A/115VAC |
Inrush Current (Typ.) | 50A Cold Start | 50A Cold Start |
Leakage Current | <2mA/ 240VAC | <2mA/ 240VAC |