Metabo 0250750000 PS 7500 S Dirty Water Pump 450W 240V

Metabo 0250750000 PS 7500 S Dirty Water Pump 450W 240V

Metabo
Standard range
Order Code:

96-6004

Brand: Metabo MPN: 0250750000 EAN-13: 4003665502274
Qty Unit Price (Ex VAT)
1+ £76.00
Price per unit Ex VAT
5 in stock, despatched in 4 working days

The Metabo PS 7500 S Dirty Water Pump for pumping out, pumping dry and recycling fresh water or waste water from containers, tanks, swimming pools or flooded cellars. It is fitted with an adjustable float switch for automatic mode and has a robust housing made of impact-proof plastic. The ergonomic handle provides comfortable transport. It is also great for garden irrigation from water reservoirs.

Specification:

Input Power: 450W
Max. Delivery Capacity: 7,500 l/h.
Max. Delivery Height: 5m
Immersion Depth: 5m
Max. Particle Size: 30mm
Max. Pressure: 0.5bar
Discharge Port: 1 1/4in FThr
Power Cable: 10m
Weight: 4.8kg


Type Dirt water pump

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C