Easter opening times here
Metway 503SI Series 3-pole Fused Terminal Blocks for 20 x 5mm Fuses

Metway 503SI Series 3-pole Fused Terminal Blocks for 20 x 5mm Fuses

Metway Brand: Metway

These 3-way terminal blocks from Metway's 503SI series have a built-in 20 x 5mm fuse holder.

  • Fuse size 20 x 5mm
  • Current ratings: fuse holder : 10A; terminal block: 16A
  • Voltage ratings: fuse holder: 250V; terminal block: 380V
  • Conductor size: 6mm² (without wire protectors); 2.5mm² (with wire protectors)
  • Body moulding: UL94 V2 rated grey nylon 6.6 (PA6/6)
  • VDE and UL approved
  • Metway 503SI series
Metway typeEarth connectionWire protectorsOrder code
503SI03EYesNo21-0720
503SI03DSNoYes21-0721
503SI03EDSYesYes21-0722


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C