This 44 tooth timing pulley from MFA is suitable for use with 919D series gear boxes.
- Made of solid aluminium
- Includes Allen screw (M3 thread) and key
- Bore diameter 4mm
- Pulley width 12mm
- Pulley diameter 69.2mm
Type | Timing pulley |
Bore Diameter | 6mm |
Circumference | 217.43mm |
Length | 21mm |
Material | Aluminium |
Number of Teeth | 44 |
Width | 12mm |
---|
Order Code: 37-0401
MPN: PEN 9996/10
4 in stock, despatched same dayAdditional quantity lead time 8 weeks
Order Code: 37-0350
MPN: 37-0350
Price per unit Ex VAT 1+ |
10+ |
50+ |
---|
£5.30 |
£4.38 |
£3.95 |
211 in stock, despatched same day
Order Code: 52-2049
MPN: PEN 9996/25
42 in stock, despatched same dayAdditional quantity lead time 8 weeks
To use this facility please Sign In.
Sign In