Site: Industry
Currency: GBP    
MFA 919D23 Timing Belt 840mm

MFA 919D23 Timing Belt 840mm

MFA
Extended range
Order Code:

37-1418

Brand: MFA MPN: 919D23 EAN-13: 5014111919293
Qty Unit Price (Ex VAT)
1+ £1.70
Price per unit Ex VAT
2 in stock, despatched same dayContact us for additional stock

Timing belt from MFA, suitable for use with 919D series gear boxes.


  • Circumference 840mm
  • Width 9.8mm
  • Type Timing belt
    Circumference 840mm
    Material Polyurethane
    Number of Teeth 168
    Width 9.8mm

    To use this facility please Sign In.

    Sign In

    Reviews

    Be the first to submit a review

    Trustpilot
    mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C