This 10 tooth timing pulley from MFA is suitable for use with 919D series gear boxes.
- Made of solid aluminium
- Includes Allen screw (M3 thread) and key
- Bore diameter 3mm
- Pulley width 12mm
- Pulley diameter 15mm
Type | Timing pulley |
Bore Diameter | 3mm |
Circumference | 47.29mm |
Length | 21mm |
Material | Aluminium |
Number of Teeth | 10 |
Width | 12mm |
---|
Order Code: 06-6032
MPN: CW3-015
5 in stock, despatched same dayAdditional quantity lead time 7 days
Order Code: 37-0352
MPN: 37-0352
Price per unit Ex VAT 1+ |
10+ |
50+ |
---|
£5.17 |
£4.27 |
£3.85 |
1 in stock, despatched same day
Order Code: 37-0354
MPN: 37-0354
12 in stock, despatched same dayAdditional quantity lead time 7 days
To use this facility please Sign In.
Sign In