Microchip PIC16F627-20I/P Microcontroller

Microchip PIC16F627-20I/P Microcontroller

Microchip
Order Code:

73-3260

Brand: Microchip MPN: PIC16F627-20I/P

Discontinued


8-Bit CMOS Flash-Based microcontroller, PIC16Fxxx family, 3.0V to 5.5V supply voltage, 1.75KB flash memory, 128Bytes EEPROM memory, 224Bytes SRAM data memory, 16 I/O pins, 3 timers, 1 PWM channels, 20MHz clock speed, USART, SCI interfaces, 18-DIP case, the PIC16Fxxx series fits perfectly in applications ranging from high-speed automotive and appliance control to low power remote sensors, Flash/EEPROM technology makes customisation of code extremely fast and convenient, other features include: mid-range architecture, 14-bit wide instructions, 1 million data memory EEPROM ERASE/WRITE cycles, direct LED drive, 8-bit timer/counter with 8-bit programmable prescaler, in circuit serial programming (ICSP) featured, applications ranging from battery chargers to low power remote sensors, supplied in tube.


Clock Speed 20MHz
EEPROM Memory 128Bytes
Family PIC16Fxxx
Flash Memory 1.75KB
Package/Case DIL-18
SRAM Data Memory 224Bytes
Supply Voltage 3 to 5.5V

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C