Site: Industry
Currency: GBP    
Microchip PIC16F88-I/SO Microcontroller SMD 8-bit SOIC18

Microchip PIC16F88-I/SO Microcontroller SMD 8-bit SOIC18

Microchip
Order Code:

73-3714

Brand: Microchip MPN: PIC16F88-I/SO

Discontinued


PIC16F88-I/SO. Flash memory 7168 words. Data RAM 368 bytes. 16 I/O pins. Clock speed 20MHz. 1x 8-bit timers. SO-18 package.
Clock Speed 20MHz
EEPROM Memory 256Bytes
Family PIC16F8x
Flash Memory 7168Bytes
Package/Case SO-18
SRAM Data Memory 368Bytes
Supply Voltage 2 to 5.5V

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C