The PIC18F6722-I/PT is a 64-pin high performance 1Mbit enhanced Flash microcontroller with A/D and nanoWatt technology.
Please see datasheet for full details.
Clock Speed | 40MHz |
---|---|
EEPROM Memory | 1024Bytes |
Family | PIC18F |
Flash Memory | 128KB |
Package/Case | TQFP64 |
SRAM Data Memory | 3936Bytes |
Supply Voltage | 2.0 to 5.5V |