Site: Industry
Currency: GBP    
Microminiature Signal Relay 3VDC SPDT 1A 12.3x7.3x10.2mm

Microminiature Signal Relay 3VDC SPDT 1A 12.3x7.3x10.2mm

R-TECH Brand: R-TECH

R-TECH 1A micro miniature, PCB mounting small signal relays.
The relays have high sensitivity, SPDT contact configuration and are available with a 3V, 9V or 12V DC coil.

Designed for switching small measurement and control signals within circuits. Their small dimensions and lightweight construction make them suitable for a wide variety of applications, including communications, measurement, automation control and audio visual equipment.

  • Contact Form: 1 Form C (SPDT)
  • Contact Material: AuAg overlay
  • Electrical Life: 100,000 operations
  • Through Hole Mounting
  • Fully Sealed Construction
Switching current max.2A
Switching voltage max.120V AC / 30V DC
Switching power max.250VA / 48W
Contact rating 1A/2A 125V AC / 24V DC
Coil power150mW
Contact resistance50mΩ Max.
Insulation resistance1000MΩ @ 500V DC
Dielectric strength (between open contacts)500V AC 1 min.
Dielectric strength (between coil and contacts) 1000V AC 1 min.
Operate time5ms
Release time5ms
Operating temperature–40°C to +70°C
Mechanical life5,000,000 operations
Electrical life100,000 operations
Dimensions12.3 x 7.3 x 10.2mm

61-628361-628461-6285
Coil voltage (nominal)3V DC9V DC12V DC
Coil resistance60Ω540Ω960Ω
Operate voltage2.25V DC6.75V DC9V DC
Release voltage0.3V DC0.9V DC1.2V DC


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C