Microphone (Omni-directional)

Microphone (Omni-directional)

R-TECH Brand: R-TECH
Omni-directional Microphone
  • Terminal Type:PCB pins
  • Directivity:Omni-directional
  • Operating Voltage:2V
  • Current Consumption:0.5mA
  • Frequency:50-16000Hz
  • Sensitivity:-42dB



  • Trustpilot
    mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C