These Milwaukee Hand Tools MAX BITE™ Combination Spanners have a 15° offset box for better accessibility. Made from chrome alloy steel and chrome plated for durability. The MAX BITE™ open-end grip improves the wrench's grip on nuts and bolts, and the geometry reduces rounding and stripping. MAX BITE™ offers 25% more torque than competitive wrench designs.
Rounded i-beam handle for comfortable handling grip. Ink-filled size labels provide easy size identification and quick distinction between SAE and metric sets.
7 Piece Set: Sizes: 10, 11, 12, 13, 14, 15 & 17mm
15 Piece Set: Sizes: 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 20, 21 & 22mm
Milwaukee Hand Tools Metric MAX BITE™ Combination Spanner 15 Piece Set supplied in an optimised storage set in a tray for easy storage in tool cabinet drawers.
Contains: 1 of each size: 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 20, 21 & 22mm
Type | Combination spanner set |
---|