Quickly find another product in this range by Width:
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £0.490 |
An economy grade paint brush with black synthetic bristles, a steel ferrule and plastic handle.
1 x Economy Paint Brush Plastic Handle 25mm (1in)
Type | Paint Brush |
---|---|
Bristle Material | Synthetic |
Handle Material | Plastic |
Lifetime Warranty | No |
Number of Pieces | 1 |
Package Type | Loose |
Width | 25mm |
To use this facility please Sign In.
Sign In