Site: Industry
Currency: GBP    
MK K4841 WHI 1g Architrave Switch

MK K4841 WHI 1g Architrave Switch

MK
Order Code:

23-1625

Brand: MK MPN: K4841 WHI

Discontinued


White architrave single gang switch from the MK Logic Plus Series, ideal for fitting to door frames and for other uses where space is at a premium. This switch can be wired as either 1-way or 2-way.


  • 250V AC 50Hz 10A
  • Flush mounting
  • Switches do not have to be derated when used with fluorescent or inductive loads
  • BS.3676 Pt.1: 1989 approved
  • Manufacturer's part K4841 WHI
Type Architrave switch
Colour White
Current Rating 10A
Mounting Flush
No. of Gangs 1
No. of Ways 2

Reviews


Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C