High current double pole plate switch, 1 gang, from the MK logic plus series.
- 250V Voltage rating
- 20A Current rating
- Flush mounting
- Base entry front plates 12.5mm deep
- Complete with earth terminals
- Not suitable for switching large banks of PCs
- 60.3mm fixing centres
- BS.3676 Pt.1: 1989
- Manufacturer's part K5423WHI
Type | Plate switch |
Colour | White |
Current Rating | 20A |
Mounting | Flush |
No. of Gangs | 1 |
No. of Ways | 2 |
---|