Site: Industry
Currency: GBP    
Modelcraft Carbon Series Electronic Speed Controller 35A

Modelcraft Carbon Series Electronic Speed Controller 35A

Modelcraft
Order Code:

50-6636

Brand: Modelcraft MPN: 207368 EAN-13: 4016138554823
  • Country of Origin:

Discontinued


Thanks to the modern high-power MOSFETs, the Modelcraft Speed Controller 35A gets on with almost every motor of the 380 series. The generously dimensioned aluminium heat sinks provide for a reliable heat dissipation. Equipped with a fully automatic detection of the neutral position, along with a triple security system (temperature switch-off/overload switch-off/short-circuit switch-off).


  • Anodised aluminium heat-sink
  • Ready to connect
  • Design housing in carbon look
  • Two-coloured set-up LED
  • Plug system: battery: micro-car, remote control: JR/Futaba, motor: micro car

Includes: direction controller and operating instructions.
BEC data 5 V/1A
Clock Frequency 1.0kHz
Connector system JR/Futaba
Continuous current 35A
Current (Max Torque) N/A
Current (No Load) N/A
Dimensions (L x W x H) 35 x 29 x 27mm
Forward / reverse / brake Yes / Yes
Input Power (Max Torque) N/A
Load capacity (1s / 30 s / 5 min) 60 A / 50 A / 35A
Max Torque N/A
Motor limit 20 turns
Nominal voltage 7.2 to 8.4V
Number of NiCd/NiMH cells 6-7
Operating voltage 7.2 to 8.4V
Specification 20 turn
Speed (Max Torque) N/A
Speed (No Load) N/A
Suitable for chassis EB-250MT, EP-250B
Suitable for model 1:10 EP Buggy Rhino RtR (238003), 1:10 EP Monstertruck Detonator RtR (238004)
Weight 48g

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C